IntelEPF6016QC240-2NFPGA
FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 240-Pin PQFP
Compliant | |
3A991d.1. | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
FLEX 6000 | |
199 | |
0.42um | |
5 | |
1320 | |
16000 | |
SRAM | |
16000 | |
1320 | |
4 | |
No | |
Yes | |
No | |
No | |
125 | |
2 | |
4.75 | |
5.25 | |
3.3|5 | |
0 | |
85 | |
Commercial | |
FLEX | |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 32 |
Package Length | 32 |
PCB changed | 240 |
Standard Package Name | QFP |
Supplier Package | PQFP |
240 | |
Lead Shape | Gull-wing |