30
Nuovo
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
30
Nuovo
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
ERA81-004 - EIC Semiconductor
Video Transcript
EIC Semiconductor
ERA81-004
Rectifiers
Diode Schottky 40V 1A 2-Pin DO-41 Ammo/Bag/T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
2000
Configuration
Single
Peak Forward Voltage (V)
-40
Peak Reverse Current (uA)
-40 to 125
Maximum Junction Ambient Thermal Resistance
40
Maximum Diode Capacitance (pF)
1
Supplier Temperature Grade
0.55
Maximum RMS Reverse Voltage (V)
125
Diameter
2.74(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: