PanasonicERG1SJ102VForo singolo fissato al resistore

Res Metal Oxide Film 1K Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200

If you are looking for a cost-effective, easy to solder resistor, the ERG-1SJ102V fixed single through-hole resistor from Panasonic is the component for you. This durable part has a power rating of 1 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±350 ppm/°C. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This device utilizes metal oxide technology. The ERG-1SJ102V part has an axial termination style. This product is 9 mm long.

9.725 pezzi: Spedizione in giornata

This item has been discontinued

    Total$0.03Price for 1

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2220+
      Manufacturer Lead Time:
      18 settimane
      Country Of origin:
      Indonesia
      • In Stock: 9.725 pezzi
      • Price: $0.0267