PanasonicERG2SJ393AForo singolo fissato al resistore
Res Metal Oxide Film 39K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
If you are looking for a cost-effective, easy to solder resistor, the ERG-2SJ393A fixed single through-hole resistor from Panasonic is the component for you. This product has a resistance value of 39K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. The ERG-2SJ393A part has an axial termination style. It has a tolerance of 5%. This product is 12 mm long. This part has an operating temperature of -55 to 200 °C. This device utilizes metal oxide technology.