PanasonicERG2SJ560AForo singolo fissato al resistore
Res Metal Oxide Film 56 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Look no further than Panasonic's ERG-2SJ560A fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 2 W. This product has a resistance value of 56 Ohm. Its temperature coefficient is ±350 ppm/°C. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. This product is 12 mm long. This device utilizes metal oxide technology. The ERG-2SJ560A part has an axial termination style.