RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Technology | Metal Oxide |
Varistor Voltage (V) | 240 |
Maximum AC Voltage Rating (V) | 150 |
Maximum DC Voltage Rating (V) | 200 |
Maximum Clamping Voltage (V) | 395 |
Clamping Current (A) | 25 |
Maximum Surge Current (A) | 2500 |
Capacitance Value (pF) | 340 |
Energy (J) | 33 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Diameter (mm) | 9 |
Product Length (mm) | N/A |
Product Depth (mm) | 5.5 |
Product Height (mm) | 12.5 |
Product Weight (g) | N/A |
Lead Style | Radial |
Mounting | Through Hole |
Terminal Pitch (mm) | 7.5 |