PanasonicERZV07D431Varistore

Var 275VAC/350VDC 1750A 430V Thru-Hole Radial Bulk

Never worry about improper resistance being seen by your components with this ERZ-V07D431 MOV from Panasonic, it will change depending on voltages. This part has a pitch of 5 mm. This device's clamping current is 10 A and clamping voltage is 710 V. Its maximum surge current is 1750 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 430 V. Its capacitance value is 120pF. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This product is 11.5 mm tall and 5.6 mm deep with a diameter of 8.5 mm.

1.060 pezzi: Spedizione in giornata

    Total$0.15Price for 1

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      17 settimane
      • In Stock: 1.060 pezzi
      • Price: $0.147