STMicroelectronicsESDALC6V1-5T6Soppressori ESD
ESD Suppressor Diode Array Uni-Dir 3V 6-Pin UDFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
Quint | |
Uni-Directional | |
5 | |
3 | |
0.1 | |
25 | |
9 | |
-55 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1 |
Package Length | 1 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN |
6 | |
Lead Shape | No Lead |
Get protected from high voltage shocks with this diode array ESDALC6V1-5T6 ESD protection device developed by STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/8@HBM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a quint configuration. Its capacitance value is 9 pF.