29
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
29
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
Categories
Alimentatori
Alimentatori LED
ESS020E-0450-42 - Energy Recovery Products (ERP)
Video Transcript
Energy Recovery Products (ERP)
ESS020E-0450-42
Alimentatori LED
AC/DC LED Power Supply 18.9W Single
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
28 to 42
Maximum Output Current (mA)
450
Output Power (W)
18.9
Input Voltage Range
220VAC to 240VAC
Dimming
0-10V/ELV
Power Factor Correction
0.9(Min)
Efficiency (%)
87(Typ)
Termination Style
Lead Wire
IP Rating
IP64
Warranty
5Year
Maximum Operating Temperature (°C)
90
Mounting
Screw
Package Height
25
Package Width
40
Package Length
84
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: