RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A001a.5.b. |
Stato del componente | Obsolete |
Codice HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Resolution | 12bit |
Number of ADCs | 4 |
Number of Input Channels | 1 |
Sampling Rate | 5.4Gsps |
Digital Interface Type | LVDS |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | Internal |
Voltage Supply Source | Analog and Digital |
Input Voltage | 1Vp-p |
Minimum Single Supply Voltage (V) | 4.7 |
Typical Single Supply Voltage (V) | 4.8 |
Maximum Single Supply Voltage (V) | 4.9 |
Typical Power Dissipation (mW) | 6700 |
Maximum Power Dissipation (mW) | 7300 |
Integral Nonlinearity Error | ±4.5LSB(Typ) |
Signal to Noise Ratio | 63.2dBFS(Typ) |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | Yes |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.1(Min) |
Package Width | 31 |
Package Length | 31 |
PCB changed | 380 |
Standard Package Name | BGA |
Supplier Package | EBGA |
Pin Count | 380 |