Analog DevicesEVAL-ADXRS620ZKit e schede di sviluppo sensori
ADXRS620 Gyroscope Sensor Evaluation Board
Compliant | |
7A994 | |
NRND | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADXRS620 | |
Gyroscope | |
N/A | |
N/A |
The EVAL-ADXRS620Z sensor development board and kit from Analog Devices will help you interface your sensors and microprocessor in no time.
Dev Kit Description
The EVAL-ADXRS620 is a simple evaluation board that allows quick evaluation ofthe performance of the ADXRS620 ±300°/sec yaw rate gyro. No additional external components are required for operation. The EVAL-ADXRS620 has a 20-lead, dual in-line (0.3 inch width × 0.1 inch pin spacing) interface that allows easy prototyping of products without BGA soldering.
Dev Kit Additional Information