PanasonicEVP-ADK04KInterruttore tattile
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 4N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Yes |
PPAP | Unknown |
This light touch EVP-ADK04K tactile switch from Panasonic will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVP-ADK04K tactile switch has a j-bend termination style. This product is 10.15 mm long, 4.7 mm tall and 10.35 mm deep. The maximum DC voltage rating is 12 VDC. This round button actuator is 1.5 mm long.
EDA / CAD Models |