30
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
30
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
Categories
Interruttori elettromeccanici
Interruttori tattili
EVPAF7B65 - Panasonic
Video Transcript
Panasonic
EVPAF7B65
Interruttore tattile
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 2.4N SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Light Touch
Actuator Style
Round Button
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating (A)
0.02@15VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
500
Electrical Life (Cycles)
500000
Operating Force (N)
2.4
Actuator Length (mm)
0.26
Row Spacing (mm)
2.95
Mounting
Surface Mount
Termination Style
J-Bend
Number of Terminals
4
Terminal Pitch (mm)
1.8
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
2.6
Product Depth (mm)
3.4
Product Height (mm)
0.65
EDA / CAD Models
No Stock Available
Quantity
Increments of 8000
Minimum 8000
Quote
Manufacturer Lead Time:
15 settimane
Price:
$0.2251
8000+
$0.2251