30
NewProducts
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
30
NewProducts
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
Categories
Interruttori elettromeccanici
Interruttori tattili
EVPBD6C1A000 - Panasonic
Video Transcript
Panasonic
EVPBD6C1A000
Interruttore tattile
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.5N SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.33
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
Light Touch
Actuator Style
Round Button
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@12VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
500
Electrical Life (Cycles)
100000
Operating Force (N)
3.5
Actuator Length (mm)
1.5
Number of Rows
1
Mounting
Surface Mount
Termination Style
J-Bend
Number of Terminals
2
Terminal Length (mm)
0.5
Terminal Pitch (mm)
6
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
6
Body Depth (mm)
6
Body Height (mm)
2.5
Product Length (mm)
7
Product Depth (mm)
6
Product Height (mm)
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$0.3375
10000+
$0.3375