30
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
30
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
Categories
Interruttori elettromeccanici
Interruttori tattili
EVPASCB1A - Panasonic
Video Transcript
Panasonic
EVPASCB1A
Interruttore tattile
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.2N SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Light Touch
Actuator Style
Round Button
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@12VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
100000
Operating Force (N)
2.2
Actuator Color
Black
Actuator Length (mm)
1.5
Number of Rows
1
Mounting
Surface Mount
Termination Style
J-Bend
Number of Terminals
2
Terminal Length (mm)
0.5
Terminal Pitch (mm)
6
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Tape and Reel
Body Length (mm)
6
Body Depth (mm)
6.1
Body Height (mm)
3.5
Product Length (mm)
7
Product Depth (mm)
6.1
Product Height (mm)
5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2000
Quote
Manufacturer Lead Time:
15 settimane
Price:
$0.3404
2000+
$0.3404
2500+
$0.3388
3000+
$0.3372
4000+
$0.3356
5000+
$0.3339
10000+
$0.3322
20000+
$0.3306
25000+
$0.3289
50000+
$0.3271