30
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
30
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
Categories
Interruttori elettromeccanici
Interruttori tattili
EVQ-7Q203W - Panasonic
Video Transcript
Panasonic
EVQ-7Q203W
Interruttore tattile
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 0.8N SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.65
Type
Light Touch
Actuator Style
Round Button
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating (A)
0.02@15VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
2000000
Operating Force (N)
0.8
Actuator Color
White
Actuator Length (mm)
1.3
Number of Rows
2
Row Spacing (mm)
6.8
Mounting
Surface Mount
Termination Style
J-Bend
Number of Terminals
4
Terminal Length (mm)
0.3
Terminal Pitch (mm)
4
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
6
Body Depth (mm)
6.5
Body Height (mm)
1.8
Product Weight (g)
0.14
Product Length (mm)
6
Product Depth (mm)
6.6
Product Height (mm)
3.1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
14 settimane
Price: