30
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
30
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
Categories
Interruttori elettromeccanici
Interruttori tattili
EVQPLHA15X - Panasonic
Video Transcript
Panasonic
EVQPLHA15X
Interruttore tattile
Tactile Switches
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Automotive
No
PPAP
No
Type
Light Touch
Actuator Style
Round Button
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating (A)
0.02@15VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
500000
Operating Force (N)
1.6
Actuator Length (mm)
0.3
Number of Rows
2
Row Spacing (mm)
4.4
Mounting
Surface Mount
Termination Style
J-Bend
Number of Terminals
4
Terminal Length (mm)
0.15
Terminal Pitch (mm)
3.7
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Body Length (mm)
4.6
Body Depth (mm)
4.6
Body Height (mm)
1.2
Product Length (mm)
4.9
Product Depth (mm)
4.9
Product Height (mm)
1.5
EDA / CAD Models
A datasheet is only available for this product at this time.