29
Nuovo
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
29
Nuovo
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Diffusorì modalità comune
EXC24CG360U - Panasonic
Video Transcript
Panasonic
EXC24CG360U
Diffusori modalità comune
Common Mode Chokes Dual 36Ohm 100MHz 0.13A 1.7Ohm DCR SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Data Line/Signal Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
36
Test Frequency (Hz)
100M
Maximum DC Current (A)
0.13
Maximum DC Resistance (Ohm)
1.7
Voltage Rating
5VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
1.4
Maximum Product Depth (mm)
1.15
Maximum Product Height (mm)
0.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
18 settimane
Price: