KYOCERA AVX Components CorporationF920J107MBACondensatore in tantalio solido
Cap Tant Solid 100uF 6.3V B CASE 20% (3.4 X 2.8 X 1.1mm) Inward L SMD 1.3 Ohm 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
20% | |
6.3VDC | |
1.3 | |
Standard | |
6.3 | |
Polar | |
20 | |
No | |
No | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.4 X 2.8 X 1.1 | |
3428-12 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.4 | |
2.8 | |
1.1 |
Need a high capacitance value with a low footprint design? Look no further this F920J107MBA tantalum solid capacitor from AVX will get you results. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 6.3 μA. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 3.4 mm long, 1.1 mm tall and 2.8 mm deep.