KYOCERA AVX Components CorporationF950J107MPAAQ2Condensatore in tantalio solido
Cap Tant Solid 100uF 6.3V P CASE 20% (2.2 X 1.25 X 1mm) Pad SMD 2212-12 1.2 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
20% | |
6.3VDC | |
1.2 | |
Standard | |
158 | |
12.6 | |
Polar | |
35 | |
No | |
No | |
P | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
2.2 X 1.25 X 1 | |
2212-12 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
2.2 | |
1.25 | |
1 | |
0.018 |
The higher stability of this F950J107MPAAQ2 solid tantalum capacitor from AVX compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 12.6 μA. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 2.2 mm long, 1 mm tall and 1.25 mm deep.