Epson Electronics AmericaFA-20H 16.0000MA20V-AC0Cristalli
Crystal 16MHz ±20ppm (Tol) ±20ppm (Stability) 9pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.50 | |
Automotive | No |
PPAP | No |
Crystal | |
16 | |
±20 | |
±20 | |
±3 (1st) | |
9 | |
80 | |
Fundamental | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Ultra Mini-CSMD |
4 | |
Lead Shape | No Lead |