29
Nuovo
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
29
Nuovo
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
Categories
Gestione termica
Ventole
Compressori e ventole
FAD1-09225DBHW11 - Qualtek Electronics
Video Transcript
Qualtek Electronics
FAD1-09225DBHW11
Compressori e ventole
DC Fan Axial Ball Bearing 24V 56.069CFM 37.5dB 92.5 X 92.5 X 25mm Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Categoria prodotti
DC Fan
Voltage Rating (V)
24
Line Current (A)
0.15
Power Rating (W)
3.6
Nominal Speed (r/min)
2900
Maximum Airflow (CFM)
56.069
Maximum Pressure
0.146inH2O
Noise Level (dB)
37.5
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92.5 X 92.5 X 25
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Weight (g)
92
Product Length (Metric) (mm)
92.5
Product Depth (Metric) (mm)
92.5
Product Height (Metric) (mm)
25
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
24 settimane
Price:
$5.437
500+
$5.437
1000+
$5.383
2000+
$5.329
2500+
$5.276
3000+
$5.223
4000+
$5.085
5000+
$5.058
10000+
$5.041
20000+
$4.990