Compliant | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single Phase | |
Schottky Diode | |
Single | |
1200 | |
7 | |
12 | |
2.1@4A | |
200 | |
37000 | |
-55 | |
175 | |
Mounting | Through Hole |
Package Height | 26.42(Max) |
Package Width | 5.21(Max) |
Package Length | 20.29(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | ISOPLUS I5-PAK |
3 | |
Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this FBS10-12SC full bridge rectifier from Ixys Corporation is perfect for you! Its maximum power dissipation is 37000 mW. This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration.