KEMET CorporationFC0H224ZFTBR24Doppio strato elettrico del condensatore - Supercondensatori
Cap Supercap 0.22F 5.5V -20% to 80% ( 10.5 X 8.5mm ) SMD Cylindrical 25 Ohm 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
0.22F | |
-20% to 80% | |
5.5VDC | |
25 | |
Standard | |
Polar | |
-45 | |
85 | |
Highly Reliable Against Liquid Leakage | |
Cylindrical | |
N/R | |
2 | |
Tape and Reel | |
N/A | |
10.5 X 8.5 | |
10.5 | |
N/R | |
N/R | |
8.5(Max) | |
1.4 | |
±0.5 | |
N/R | |
N/R | |
N/A | |
N/R | |
Surface Mount | |
N/R |
Do you require a high-capacity energy storage medium? The FC0H224ZFTBR24 ultracapacitor, developed by Kemet, is the tool for you. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 70 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 8.5(Max) mm tall with a diameter of 10.5 mm. Its capacitance value is 0.22F.