Più cercati

SamtecFC1-10-01-T-K-TRConnettore FFC-FPC

Conn FFC Connector SKT 10 POS 1mm Solder ST SMD T/R

Thanks to Samtec's ffc/fpc connector FC1-10-01-T-K-TR flexible flat cable, you can keep the size of your project and the number of disorganized electrical lines down to a minimum. This is a 1-row connector. It has a straight body orientation. Its pitch is 1 mm. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. This device has a maximum current rating of 2 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. This product is 12.33 mm long, 5.18 mm tall and 4.09 mm deep. FC1-10-01-T-K-TR is housed in black liquid crystal polymer. This flexible flat cable has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

4.250 pezzi: Spedizione in giornata

    Total$1,174.70Price for 850

    • (850)

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2417+
      Manufacturer Lead Time:
      3 settimane
      Country Of origin:
      Malaysia
      • In Stock: 4.250 pezzi
      • Price: $1.382

    Stai ancora cercando i componenti che ti servono?

    Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.