29
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
29
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
Categories
Oscillatori e cristalli
Cristalli e circuiti di risonanza
Cristalli
FE100-20-T2 - Fox Electronics
Video Transcript
Fox Electronics
FE100-20-T2
Cristalli
Crystal 10MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin CSMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.60.00.80
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
10
Frequency Tolerance (ppm)
±50
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
20
Series Resistance (Ohm)
60
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
5(Max)
Package Length
7.5(Max)
PCB changed
2
Standard Package Name
SMD
Supplier Package
CSMD
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 2000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
8 settimane
Price: