29
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
29
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
FM5822A-W - Rectron
Video Transcript
Reduced Price
Rectron
FM5822A-W
Rectifiers
Diode Schottky 40V 3A 2-Pin SMA
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
2000
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-55
Peak Reverse Current (uA)
-55 to 150
Maximum Diode Capacitance (pF)
3
Supplier Temperature Grade
0.525
Maximum RMS Reverse Voltage (V)
150
Mounting
Surface Mount
Package Height
2.11(Max)
Package Width
2.79(Max)
Package Length
4.57(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Manufacturer Lead Time:
0 settimane
Price:
$0.0900
1+
$0.0900
80000+
$0.0686