SchaffnerFN2080B-16-08Power Line Filters
Power Line Filter 0Hz to 400Hz 16A 250VAC Threaded Stud Flange Mount
Compliant | |
EAR99 | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Use this FN2080B-16-08 power line filter from Schaffner to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 16. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2080B-16-08 power line filter has a threaded stud termination style. This product is 57.6 mm tall.