SchaffnerFN256-25-47Power Line Filters
Power Line Filter General Purpose 0Hz to 60Hz 25A 480VAC Terminal Block Flange Mount Medical
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
This FN256-25-47 power line filter from Schaffner comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 0 to 60 Hz. This device has a maximum current rating of 25. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN256-25-47 power line filter has a terminal block termination style. This product is 153 mm long, 115 mm tall and 166 mm deep.