SchaffnerFN258-42-33Power Line Filters
Power Line Filter 3-Phase 0Hz to 60Hz 42A 520VAC Terminal Block Chassis Mount
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
3-Phase | |
42 | |
3 | |
480VAC | |
3 | |
Flange Mount | |
Terminal Block | |
-25 | |
100 | |
70 | |
350 | |
185 |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this FN258-42-33 power line filter from Schaffner is perfect for you! This device has a maximum current rating of 42. It has an operating frequency of 0 to 60 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN258-42-33 power line filter has a terminal block termination style. This product is 70 mm long, 185 mm tall and 350 mm deep.