Filtri di alimentazione
FN3258H-16-44 - Schaffner
Video Transcript
Schaffner
FN3258H-16-44
Power Line Filters
Power Line Filter 0Hz to 60Hz 16A 520VAC Terminal Block Flange Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Codice HTS
8532.29.00.40
Automotive
No
PPAP
No
Maximum Current Rating (A)
16
Maximum Voltage Rating
520VAC
Mounting
Flange Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Length (mm)
45
Product Depth (mm)
264
Product Height (mm)
70
EDA / CAD Models
Totale in stock: 10 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Country Of origin:
Ungheria
Price: