SchaffnerFN351-16-29Power Line Filters
Power Line Filter General Purpose EMC 0Hz to 60Hz 16A 440VAC Terminal Block Chassis Mount
Compliant | |
EAR99 | |
Obsolete | |
FN351-16-29 | |
Automotive | No |
PPAP | No |
General Purpose EMC | |
16 | |
0.3 | |
440VAC | |
3 | |
Chassis Mount | |
Terminal Block | |
-25 | |
85 | |
1300 | |
150 | |
234 | |
65 |
This FN351-16-29 power line filter from Schaffner has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 16. It has an operating frequency of 0 to 60 Hz. This power line filter has an operating temperature range of -25 °C to 85 °C. The FN351-16-29 power line filter has a terminal block termination style. This product is 150 mm long, 65 mm tall and 234 mm deep.