SchaffnerFN356-36-33Power Line Filters
Power Line Filter General Purpose RFI 0Hz to 60Hz 36A 440VAC Terminal Block Chassis Mount
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Use this FN356-36-33 power line filter from Schaffner to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 36. It has an operating frequency of 0 to 60 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN356-36-33 power line filter has a quick connect termination style. This product is 105 mm long, 80 mm tall and 190 mm deep.