29
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
29
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
Categories
Connettori
Altri connettori
Moduli di ingresso alimentazione
FN9222SB-15-06 - Schaffner
Video Transcript
Schaffner
FN9222SB-15-06
Moduli di ingresso potenza
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port Medical
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8548.00.00.00
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC 60939/C14
Maximum Current Rating (A)
15
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
0 to 400
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
29.9
Product Depth (mm)
57.9
Product Height (mm)
22.4
Mounting
Snap-In
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 120
Quote
Manufacturer Lead Time:
12 settimane
Price:
$5.684
1+
$5.684
600+
$5.578
1200+
$5.463
2400+
$5.355