30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Altri connettori
Moduli di ingresso alimentazione
FN9262A-6-06 - Schaffner
Video Transcript
Schaffner
FN9262A-6-06
Moduli di ingresso potenza
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Codice HTS
8536.69.80.00
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC 60529
Maximum Current Rating (A)
6
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
0 to 400
Additional Hardware
Fuse
Fuse
Dual
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
46
Product Depth (mm)
35
Product Height (mm)
60.5
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 60
Quote
Manufacturer Lead Time:
12 settimane
Price:
$14.193
1+
$14.193
300+
$13.932
600+
$13.661
1200+
$13.387