29
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
29
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
Categories
Fili e cavi
Accessori per la gesione dei cavi
Guaine termorestringenti
FP-301-3/16-RED-100 - 3M
Video Transcript
3M
FP-301-3/16-RED-100
Termoretraibili
Heat Shrink Tubing ST Polyolefin Red Thin Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
3917.29.00.90
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Polyolefin
Color
Red
Shrink Wall Type
Thin
Dielectric Strength (V/mm)
35.43K
Inside Diameter Before Shrinking (mm)
4.75
Inside Diameter After Shrinking (mm)
2.36
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Box
Product Thickness (mm)
0.51
Factory Product Length (mm)
30480
Shrink Ratio
2:1
EDA / CAD Models
No Stock Available
Quantity
Increments of 250
Minimum 1500
Quote
Manufacturer Lead Time:
5 settimane
Price:
$0.6126
1500+
$0.6126
2000+
$0.6065
2500+
$0.6004
3000+
$0.5944
4000+
$0.5885
5000+
$0.5826
10000+
$0.5768
20000+
$0.5710
25000+
$0.5653
50000+
$0.5597