30
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
30
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
FR102-T - Rectron
Video Transcript
Rectron
FR102-T
Rectifiers
Diode Switching 100V 1A 2-Pin DO-41 T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
5
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-55
Peak Reverse Current (uA)
-55 to 150
Maximum Diode Capacitance (pF)
1
Supplier Temperature Grade
1.3
Maximum RMS Reverse Voltage (V)
150
Diameter
2.72(Max)
Mounting
Through Hole
Package Length
5.51(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: