30
Nuovo
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
30
Nuovo
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
FR305-T - Rectron
Video Transcript
Rectron
FR305-T
Rectifiers
Diode Switching 600V 3A 2-Pin DO-201AD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
10
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-55
Peak Reverse Current (uA)
-55 to 150
Maximum Diode Capacitance (pF)
3@Ta=75C
Supplier Temperature Grade
1.3
Maximum RMS Reverse Voltage (V)
150
Diameter
5.6(Max)
Mounting
Through Hole
Package Length
9.5(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-201AD
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1200
Minimum 1200
Quote
Manufacturer Lead Time:
0 settimane
Price:
$0.1157
1+
$0.1157
4800+
$0.0871