30
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
30
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
FR607 - EIC Semiconductor
Video Transcript
EIC Semiconductor
FR607
Rectifiers
Diode Switching 1KV 6A 2-Pin Case D-6
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
10
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 150
Maximum Junction Ambient Thermal Resistance
1000
Maximum Diode Capacitance (pF)
6
Supplier Temperature Grade
1.3
Maximum RMS Reverse Voltage (V)
150
Diameter
9.1(Max)
Mounting
Through Hole
Package Length
9.1(Max)
PCB changed
2
Supplier Package
Case D-6
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 800
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: