NXP SemiconductorsFS32K144UAT0VMHTMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LBGA Tray
Compliant | |
5A992.c | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
RISC | |
ARM Cortex M4F | |
ARM | |
112 | |
112 | |
32 | |
Flash | |
512KB | |
64KB | |
Yes | |
CAN/I2C/SPI/UART | |
89 | |
6 | |
2 | |
16/16 | |
12/12 | |
1 | |
0 | |
3 | |
0 | |
3 | |
1 | |
0 | |
3 | |
0 | |
1 | |
1 | |
CAN Controller | |
2.7 | |
3.3|5 | |
5.5 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 11 |
Package Length | 11 |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | LBGA |
100 |