HoneywellFSS1500NGTSensore di forza e Cella di carico

Force Sensor IC 14.7N Force 6V

Use this FSS1500NGT force sensor and load cell from Honeywell to convert a load into an electrical signal. This device has a typical operating supply voltage of 5 V. This item should be stored between -40 °C and 100 °C. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.

A datasheet is only available for this product at this time.