KEMET CorporationFYD0H225ZFDoppio strato elettrico del condensatore - Supercondensatori

Cap Supercap 2.2F 5.5V -20% to 80% (28.5 X 22mm) Radial Aluminum Cylindrical Can 10.16mm 35 Ohm 70°C Bulk

Look no further! Kemet's FYD0H225ZF ultracapacitor is a great alternative to rechargeable batteries for use in your next electronics project. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 70 °C. This part has a pitch of 10.16 mm. This product comes packaged in bulk, so the parts will be stored loosely. The FYD0H225ZF super capacitor has a radial termination style. This product is 22(Max) mm tall with a diameter of 28.5 mm. Its capacitance value is 2.2F.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    50 settimane
    • Price: $7.163
    1. 50+$7.163
    2. 100+$6.682
    3. 250+$6.297
    4. 500+$6.153