29
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
29
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
Categories
Connettori
Connettori I/O
Connettori SCSI
G14B80121512HR - Amphenol Communications Solutions
Video Transcript
Amphenol Communications Solutions
G14B80121512HR
Connettore SCSI
Conn SAS/PCIe 4.0 RCP 80 POS 0.5mm Solder RA SMD 80 Terminal 1 Port T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
SAS/PCIe 4.0
Gender
RCP
Number of Terminals
80
Number of Contacts
80
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
10000
Packaging
Tape and Reel
Product Length (mm)
23.95
Product Depth (mm)
9
Product Height (mm)
3.92
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 4200
Minimum 4200
Quote
Manufacturer Lead Time:
12 settimane
Price:
$3.435
4200+
$3.435
8400+
$3.400
12600+
$3.366
21000+
$3.333
25200+
$3.299
42000+
$3.266
50400+
$3.234
84000+
$3.201
105000+
$3.169