30
Nuovo
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
30
Nuovo
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
Categories
Relè
Relè a segnale
G5V12DC24 - Omron
Video Transcript
Omron
G5V12DC24
Relè di segnale
Signal Relay 24VDC 1A SPDT(12.5x7.5x10)mm THT
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.41.00.20
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
24
Coil Current (mA)
6.3
Coil Resistance (Ohm)
3.84K
Maximum Pick-Up Voltage
19.2VDC
Minimum Dropout Voltage
2.4VDC
Maximum AC Switching Voltage (V)
125
Maximum DC Switching Voltage (V)
60
Maximum Switching Current (A)
1
Operate Time (ms)
5
Release Time (ms)
5
Relay Construction
Non-Latching
Contact Material
Silver/Gold Clad
Maximum Switching Power
30W|62.5VA
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
6
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Type
DIP
Product Weight (g)
2
Product Length (mm)
12.5
Product Depth (mm)
7.5
Product Height (mm)
10
EDA / CAD Models
Totale in stock: 288 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Hong Kong
Manufacturer Lead Time:
0 settimane
Price: