30
Nuovo
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
30
Nuovo
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
Categories
Relè
Relè a segnale
G6J2FLYTRDC5BYOMZ - Omron
Video Transcript
Omron
G6J2FLYTRDC5BYOMZ
Relè di segnale
Signal Relay 5VDC 1A DPDT(10.6x7.4x10)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.41.00.20
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
5
Coil Current (mA)
28.9
Coil Resistance (Ohm)
173.1
Maximum Pick-Up Voltage
3.75VDC
Minimum Dropout Voltage
0.5VDC
Maximum AC Switching Voltage (V)
125
Maximum DC Switching Voltage (V)
110
Maximum Switching Current (A)
1
Operate Time (ms)
3
Release Time (ms)
3
Relay Construction
Non-Latching
Contact Material
Silver/Gold Clad
Maximum Switching Power
30W|37.5VA
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
1
Product Length (mm)
10.6
Product Depth (mm)
7.4
Product Height (mm)
10
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 800
Quote
Manufacturer Lead Time:
20 settimane
Price:
$3.414
800+
$3.414
1000+
$3.397
2000+
$3.380
2500+
$3.364
3000+
$3.347
4000+
$3.329
5000+
$3.312
10000+
$3.294
20000+
$3.277
50000+
$3.259