29
Nuovo
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
29
Nuovo
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
Categories
Alimentatori
Caricabatterie
GC120A24-R7B - Mean Well Enterprises
Video Transcript
Mean Well Enterprises
GC120A24-R7B
Caricatori batteria
Battery Chargers 1-OUT 27.2V 4.42A 120.2W
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.95.20
Automotive
No
PPAP
No
Style
Desktop Adapter
Battery Cell Size
24V
Input Voltage (V)
85 to 264
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage (V)
27.2
Output Current (A)
4.42
Output Power (W)
120.2
I/O Isolation Voltage
3000VAC
Input Frequency (Hz)
47 to 63
Output Connector Type
DIN Male
Power Indicator
Yes
Protection
Over Temperature|Over Voltage|Overload|Short Circuit
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
12 settimane
Price:
$41.20
1+
$41.20
5+
$39.30
10+
$37.55