29
Nuovo
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
29
Nuovo
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
Categories
Diodi, transistor e tiristori
Diodi RF
PIN
GC4721-00 - Microchip Technology
Video Transcript
Microchip Technology
GC4721-00
PIN
Diode PIN Attenuator 120V 2-Pin Style 00
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.40
Automotive
No
PPAP
No
Type
Attenuator
Maximum Reverse Voltage (V)
120(Min)
Maximum Series Resistance @ Maximum IF (Ohm)
1.5@10mA
Typical Carrier Life Time (us)
0.05
Frequency Range
Ku
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Package Height
0.13
Package Width
1.27(Max)
Package Length
1.27(Max)
PCB changed
2
Supplier Package
Style 00
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 214
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
16 settimane
Price: