23
Nuovo
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
23
Nuovo
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
Categories
Condensatori
Condensatori fissi
Condensatori in ceramica multitstrato
GCM31MR91H224MA37L - Murata Manufacturing
Video Transcript
Murata Manufacturing
GCM31MR91H224MA37L
Condensatore in ceramica multistrato
Cap Ceramic 0.22uF 50V X8R 20% Pad SMD 1206 150°C T/R Automotive AEC-Q200
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.22uF
Tolerance
20%
Voltage
50VDC
Dielectric
X8R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.2 X 1.6 X 1.15
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.15
Product Weight (g)
0.034
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Manufacturer Lead Time:
14 settimane
Price:
$0.0943
3000+
$0.0943
9000+
$0.0837
24000+
$0.0810