Mean Well EnterprisesGEM30I48-P1JAdattatore esterno plug-in
Plug-In Adapter Single-OUT 48V 0.625A 30W Carton
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Medical Interchangeable WallMount | |
AC/DC | |
1 | |
Fixed | |
48 | |
0.625 | |
30 | |
5656VDC | |
1% | |
2% | |
65(Max)@230VAC | |
0.6@230VAC|1@115VAC | |
47 to 63 | |
16 | |
90(Typ) | |
IEC Male | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
100mV(Max) | |
Over Voltage|Overload|Short Circuit | |
-25 | |
70 | |
Carton | |
192 | |
Mounting | Plug in |
Package Height | 56.2 |
Package Width | 39.1 |
Package Length | 75.5 |