50% Off

Murata ManufacturingGRM188R72A153KAC4DCondensatore in ceramica multistrato

Cap Ceramic 0.015uF 100V X7R 10% Pad SMD 0603 125°C T/R

Get more with less with Murata's GRM188R72A153KAC4D multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 0.015uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

43 pezzi: Spedisce domani

    Total$0.00Price for 1

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1913+
      Manufacturer Lead Time:
      10 settimane
      Minimum Of :
      1
      Maximum Of:
      43
      Country Of origin:
      Giappone
         
      • Price: $0.0044
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1913+
      Manufacturer Lead Time:
      10 settimane
      Country Of origin:
      Giappone
      • In Stock: 43 pezzi
      • Price: $0.0044